Würth Elektronik WCAP-ATG8 860010473008 Electrolytic capacitor Radial lead 2.5 mm 120 µF 25 V 20 % (Ø x H) 6.3 mm x 11

  • Item no.: 1280152
  • Manufacturer no.: 860010473008
  • EAN: 2050002808157

WCAP-ATG8 ALU ELEC CAPS 860010473008

  • Item no.: 1280152
  • Manufacturer no.: 860010473008
  • EAN: 2050002808157

WCAP-ATG8 ALU ELEC CAPS 860010473008

Type Radial lead
Capacity (elec.) 120 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 11 mm
(Ø) 6.3 mm
Height 11 mm
Material Aluminium
Type WCAP-ATG8 860010473008
Nominal voltage 25 V
CS 2.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 120 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 11 mm
(Ø) 6.3 mm
Height 11 mm
Material Aluminium
Type WCAP-ATG8 860010473008
Nominal voltage 25 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors