Würth Elektronik WCAP-ATG8 860010680026 Electrolytic capacitor Radial lead 7.5 mm 1500 µF 50 V 20 % (Ø x H) 16 mm x 31.

  • Item no.: 1280199
  • Manufacturer no.: 860010680026
  • EAN: 2050002808621

WCAP-ATG8 ALU ELEC CAPS 860010680026

  • Item no.: 1280199
  • Manufacturer no.: 860010680026
  • EAN: 2050002808621

WCAP-ATG8 ALU ELEC CAPS 860010680026

Type Radial lead
Capacity (elec.) 1500 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 16 mm x 31.5 mm
(Ø) 16 mm
Height 31.5 mm
Material Aluminium
Type WCAP-ATG8 860010680026
Nominal voltage 50 V
CS 7.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1500 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 16 mm x 31.5 mm
(Ø) 16 mm
Height 31.5 mm
Material Aluminium
Type WCAP-ATG8 860010680026
Nominal voltage 50 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors