Würth Elektronik WCAP-ATLI 860080378023 Electrolytic capacitor Radial lead 5 mm 1800 µF 16 V 20 % (Ø x H) 13 mm x 20 mm

  • Item no.: 1280850
  • Manufacturer no.: 860080378023
  • EAN: 2050002815117

WCAP-ATLI ALU ELEC CAPS 860080378023

  • Item no.: 1280850
  • Manufacturer no.: 860080378023
  • EAN: 2050002815117

WCAP-ATLI ALU ELEC CAPS 860080378023

Type Radial lead
Capacity (elec.) 1800 µF
Lifespan
5000 h
Content 1 pc(s)
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type WCAP-ATLI 860080378023
Nominal voltage 16 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1800 µF
Lifespan
5000 h
Content 1 pc(s)
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type WCAP-ATLI 860080378023
Nominal voltage 16 V
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors