Würth Elektronik WCAP-ATLI 860080574008 Electrolytic capacitor Radial lead 3.5 mm 120 µF 35 V 20 % (Ø x H) 8 mm x 11.5

  • Item no.: 1280955
  • Manufacturer no.: 860080574008
  • EAN: 2050002816169

WCAP-ATLI ALU ELEC CAPS 860080574008

  • Item no.: 1280955
  • Manufacturer no.: 860080574008
  • EAN: 2050002816169

WCAP-ATLI ALU ELEC CAPS 860080574008

Type Radial lead
Capacity (elec.) 120 µF
Lifespan
3000 h
Content 1 pc(s)
Dim (Ø x H) 8 mm x 11.5 mm
(Ø) 8 mm
Height 11.5 mm
Material Aluminium
Type WCAP-ATLI 860080574008
Nominal voltage 35 V
CS 3.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 120 µF
Lifespan
3000 h
Content 1 pc(s)
Dim (Ø x H) 8 mm x 11.5 mm
(Ø) 8 mm
Height 11.5 mm
Material Aluminium
Type WCAP-ATLI 860080574008
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors