Würth Elektronik WCAP-ATLI 860080575018 Electrolytic capacitor Radial lead 5 mm 560 µF 35 V 20 % (Ø x H) 10 mm x 25 mm

  • Item no.: 1280975
  • Manufacturer no.: 860080575018
  • EAN: 2050002816367

WCAP-ATLI ALU ELEC CAPS 860080575018

  • Item no.: 1280975
  • Manufacturer no.: 860080575018
  • EAN: 2050002816367

WCAP-ATLI ALU ELEC CAPS 860080575018

Type Radial lead
Capacity (elec.) 560 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 10 mm x 25 mm
(Ø) 10 mm
Height 25 mm
Material Aluminium
Type WCAP-ATLI 860080575018
Nominal voltage 35 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 560 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 10 mm x 25 mm
(Ø) 10 mm
Height 25 mm
Material Aluminium
Type WCAP-ATLI 860080575018
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors