Würth Elektronik WCAP-ATLI 860080578019 Electrolytic capacitor Radial lead 5 mm 680 µF 35 V 20 % (Ø x H) 13 mm x 20 mm

  • Item no.: 1280991
  • Manufacturer no.: 860080578019
  • EAN: 2050002816527

WCAP-ATLI ALU ELEC CAPS 860080578019

  • Item no.: 1280991
  • Manufacturer no.: 860080578019
  • EAN: 2050002816527

WCAP-ATLI ALU ELEC CAPS 860080578019

Type Radial lead
Capacity (elec.) 680 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 20 mm
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type WCAP-ATLI 860080578019
Nominal voltage 35 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 680 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 20 mm
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type WCAP-ATLI 860080578019
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors