Würth Elektronik WCAP-ATLI 860080775016 Electrolytic capacitor Radial lead 5 mm 150 µF 63 V 20 % (Ø x H) 10 mm x 16 mm

  • Item no.: 1281041
  • Manufacturer no.: 860080775016
  • EAN: 2050002817029

WCAP-ATLI ALU ELEC CAPS 860080775016

  • Item no.: 1281041
  • Manufacturer no.: 860080775016
  • EAN: 2050002817029

WCAP-ATLI ALU ELEC CAPS 860080775016

Type Radial lead
Capacity (elec.) 150 µF
Lifespan
5000 h
Content 1 pc(s)
(Ø) 10 mm
Height 16 mm
Material Aluminium
Type WCAP-ATLI 860080775016
Nominal voltage 63 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 150 µF
Lifespan
5000 h
Content 1 pc(s)
(Ø) 10 mm
Height 16 mm
Material Aluminium
Type WCAP-ATLI 860080775016
Nominal voltage 63 V
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors