Würth Elektronik WCAP-ATLL 860160275035 Electrolytic capacitor Radial lead 5 mm 1800 µF 10 V 20 % (Ø x H) 10 mm x 25 mm

  • Item no.: 1281515
  • Manufacturer no.: 860160275035
  • EAN: 2050002821453

WCAP-ATLL ALU ELEC CAPS 860160275035

  • Item no.: 1281515
  • Manufacturer no.: 860160275035
  • EAN: 2050002821453

WCAP-ATLL ALU ELEC CAPS 860160275035

Type Radial lead
Capacity (elec.) 1800 µF
Lifespan
7000 h
Content 1 pc(s)
(Ø) 10 mm
Height 25 mm
Material Aluminium
Type WCAP-ATLL 860160275035
Nominal voltage 10 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1800 µF
Lifespan
7000 h
Content 1 pc(s)
(Ø) 10 mm
Height 25 mm
Material Aluminium
Type WCAP-ATLL 860160275035
Nominal voltage 10 V
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors