Würth Elektronik WCAP-ATUL 860040674007 Electrolytic capacitor Radial lead 3.5 mm 180 µF 50 V 20 % (Ø x H) 8 mm x 20 mm

  • Item no.: 1281139
  • Manufacturer no.: 860040674007
  • EAN: 2050002818002

WCAP-ATUL ALU ELEC CAPS 860040674007

  • Item no.: 1281139
  • Manufacturer no.: 860040674007
  • EAN: 2050002818002

WCAP-ATUL ALU ELEC CAPS 860040674007

Type Radial lead
Capacity (elec.) 180 µF
Lifespan
7000 h
Content 1 pc(s)
(Ø) 8 mm
Height 20 mm
Material Aluminium
Type WCAP-ATUL 860040674007
Nominal voltage 50 V
CS 3.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 180 µF
Lifespan
7000 h
Content 1 pc(s)
(Ø) 8 mm
Height 20 mm
Material Aluminium
Type WCAP-ATUL 860040674007
Nominal voltage 50 V
CS 3.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors