Würth Elektronik WCAP-CSGP 885012206078 Ceramic capacitor 0603 150 pF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

  • Item no.: 1279664
  • Manufacturer no.: 885012206078
  • EAN: 2050002803312

WCAP-CSGP GEN PURPOSE MLCC 885012206078

  • Item no.: 1279664
  • Manufacturer no.: 885012206078
  • EAN: 2050002803312

WCAP-CSGP GEN PURPOSE MLCC 885012206078

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 0603
Type WCAP-CSGP 885012206078
Capacity (elec.) 150 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors