Würth Elektronik WCAP-CSGP 885012209003 Ceramic capacitor 1210 1 µF 10 V 10 % (L x W x H) 3.2 x 2.5 x 1.25 mm 1 pc(s) T

  • Item no.: 1279125
  • Manufacturer no.: 885012209003
  • EAN: 2050002797970

WCAP-CSGP GEN PURPOSE MLCC 885012209003

  • Item no.: 1279125
  • Manufacturer no.: 885012209003
  • EAN: 2050002797970

WCAP-CSGP GEN PURPOSE MLCC 885012209003

Packaging type Tape cut
Nominal voltage 10 V
Tolerance ± 10 %
Material properties X7R
Length 3.2 mm
Width 2.5 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 1210
Type WCAP-CSGP 885012209003
Capacity (elec.) 1 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 10 V
Tolerance ± 10 %
Material properties X7R
Length 3.2 mm
Width 2.5 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors