Würth Elektronik WCAP-CSGP 885012209025 Ceramic capacitor 1210 2.2 µF 25 V 10 % (L x W x H) 3.2 x 2.5 x 1.6 mm 1 pc(s)

  • Item no.: 1280215
  • Manufacturer no.: 885012209025
  • EAN: 2050002808782

WCAP-CSGP GEN PURPOSE MLCC 885012209025

  • Item no.: 1280215
  • Manufacturer no.: 885012209025
  • EAN: 2050002808782

WCAP-CSGP GEN PURPOSE MLCC 885012209025

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Length 3.2 mm
Width 2.5 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 3.2 x 2.5 x 1.6 mm
Material Ceramic
Type 1210
Type WCAP-CSGP 885012209025
Capacity (elec.) 2.2 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Length 3.2 mm
Width 2.5 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors