Würth Elektronik WCAP-CSGP 885012210018 Ceramic capacitor 1812 6800 pF 50 V 10 % (L x W x H) 4.5 x 3.2 x 1.25 mm 1 pc(s

  • Item no.: 1280086
  • Manufacturer no.: 885012210018
  • EAN: 2050002807495

WCAP-CSGP GEN PURPOSE MLCC 885012210018

  • Item no.: 1280086
  • Manufacturer no.: 885012210018
  • EAN: 2050002807495

WCAP-CSGP GEN PURPOSE MLCC 885012210018

Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 4.5 mm
Width 3.2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 4.5 x 3.2 x 1.25 mm
Material Ceramic
Type 1812
Type WCAP-CSGP 885012210018
Capacity (elec.) 6800 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 4.5 mm
Width 3.2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 4.5 x 3.2 x 1.25 mm

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors