Würth Elektronik WCAP-CSRF High Frequency MLCC Ceramic capacitor 0402 9 pF 50 V 1 pc(s) Tape cut
Würth Elektronik 885392005014 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 885392005014 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 50 V |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | 0402 |
Type | WCAP-CSRF High Frequency MLCC |
Capacity (elec.) | 9 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885392005014 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors