Würth Elektronik WCAP-CSRF High Frequency MLCC Ceramic capacitor 0603 2.2 pF 25 V 1 pc(s) Tape cut
Würth Elektronik 885392004005 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 885392004005 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 25 V |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | 0603 |
Type | WCAP-CSRF High Frequency MLCC |
Capacity (elec.) | 2.2 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885392004005 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors