Würth Elektronik WCAP-CSST Soft Termination MLCC Ceramic capacitor 2012 1 pF 25 V 1 pc(s) Tape cut
Würth Elektronik 885382207003 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 885382207003 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 25 V |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | 2012 |
Type | WCAP-CSST Soft Termination MLCC |
Capacity (elec.) | 1 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
---|
Documents & Downloads
Ceramic capacitor
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885382207003 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors