Würth Elektronik WCAP-CSST Soft Termination MLCC Ceramic capacitor 3216 10000 pF 50 V 1 pc(s)
Würth Elektronik 885382208002 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 885382208002 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Nominal voltage | 50 V |
---|---|
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | 3216 |
Type | WCAP-CSST Soft Termination MLCC |
Capacity (elec.) | 10000 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885382208002 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors