Würth Elektronik WCAP-CSST Soft Termination MLCC Ceramic capacitor 3216 33000 pF 500 V 1 pc(s) Tape cut
Würth Elektronik 885382208011 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 885382208011 Ceramic capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 500 V |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | 3216 |
Type | WCAP-CSST Soft Termination MLCC |
Capacity (elec.) | 33000 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885382208011 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors