Würth Elektronik WCAP-FTX2 890324023008CS 1 pc(s) X2 suppression capacitor Radial lead 15 nF 275 V AC 10 % 10 mm (L x W
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 15 nF |
Nominal voltage | 275 V AC |
Tolerance ± | 10 % |
Length | 13 mm |
Width | 4.5 mm |
Height | 9.5 mm |
CS | 10 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 13 x 4.5 x 9.5 mm |
Type | WCAP-FTX2 890324023008CS |
---|---|
RoHS-compliant | Yes |
Product type | X2 suppression capacitor |
Documents & Downloads
Thin film capacitor FTX
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 890324023008CS capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors