Würth Elektronik WCAP-FTXX 890334023010CS 1 pc(s) X2 suppression capacitor Radial lead 18 nF 310 V AC 10 % 10 mm (L x W
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 18 nF |
Nominal voltage | 310 V AC |
Tolerance ± | 10 % |
Length | 13 mm |
Width | 5 mm |
Height | 11 mm |
CS | 10 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 13 x 5 x 11 mm |
Type | WCAP-FTXX 890334023010CS |
---|---|
RoHS-compliant | Yes |
Product type | X2 suppression capacitor |
Documents & Downloads
Thin film capacitor FTX
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 890334023010CS capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors