Würth Elektronik WCAP-PSLC 875075555002 Electrolytic capacitor SMD 47 µF 25 V 20 % (Ø x H) 8 mm x 11.7 mm 1 pc(s)

Type SMD
Capacity (elec.) 47 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 8 mm
Height 11.7 mm
Material Aluminium
Type WCAP-PSLC 875075555002
Nominal voltage 25 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 47 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 8 mm
Height 11.7 mm
Material Aluminium
Type WCAP-PSLC 875075555002
Nominal voltage 25 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors