Würth Elektronik WCAP-PTHR 870055674006 Electrolytic capacitor Radial lead 3.5 mm 56 µF 35 V 20 % (Ø x H) 8 mm x 11.5 m

Type Radial lead
Capacity (elec.) 56 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 8 mm x 11.5 mm
(Ø) 8 mm
Height 11.5 mm
Material Aluminium
Type WCAP-PTHR 870055674006
Nominal voltage 35 V
CS 3.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 56 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 8 mm x 11.5 mm
(Ø) 8 mm
Height 11.5 mm
Material Aluminium
Type WCAP-PTHR 870055674006
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors