Würth Elektronik WE-AFB LFS 74277253 Toroidal ferrite core 80 Ω Cable Ø (max.) 7.6 mm (Ø) 16 mm 1 pc(s)
Technical data
Cable Ø (max.) | 7.6 mm |
---|---|
Impedance at 25 MHz | 100 Ω |
Impedance at 100 MHz | 80 Ω |
(Ø) | 16 mm |
Content | 1 pc(s) |
Dim | (Ø) 16 mm |
Cable Ø range | 7.6 mm (max) |
Type | WE-AFB LFS 74277253 |
RoHS-compliant | Yes |
Product type | Toroidal ferrite core |
WE-AFB LFS ferrite
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores