Würth Elektronik WE-CBF 74279269 SMD ferrite bead 1200 Ω (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

  • Item no.: 1087064
  • Manufacturer no.: 74279269
  • EAN: 2050002277533

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

  • Item no.: 1087064
  • Manufacturer no.: 74279269
  • EAN: 2050002277533

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

Type 0603
Type 0603
Impedance at 100 MHz 1200 Ω
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-CBF 74279269
RoHS-compliant Yes
Product type SMD ferrite bead

Technical data

Type 0603
Type 0603
Impedance at 100 MHz 1200 Ω
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-CBF 74279269

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores