Würth Elektronik WE-CBF 7427927370 SMD ferrite bead 70 Ω (L x W x H) 1 x 0.5 x 0.5 mm 1 pc(s)

  • Item no.: 1087086
  • Manufacturer no.: 7427927370
  • EAN: 2050002277748

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

  • Item no.: 1087086
  • Manufacturer no.: 7427927370
  • EAN: 2050002277748

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

Type 0402
Type 0402
Impedance at 100 MHz 70 Ω
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.5 mm
Type WE-CBF 7427927370
RoHS-compliant Yes
Product type SMD ferrite bead

Technical data

Type 0402
Type 0402
Impedance at 100 MHz 70 Ω
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.5 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores