Würth Elektronik WE-CBF HF SMD 742863147 Ferrite bead 470 Ω (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut

  • Item no.: 1680273
  • Manufacturer no.: 742863147
  • EAN: 2050005426655

Features:Modified internal construction increases the effective EnstorfrequenzbereichCompared with the WE-CBF series are the impedance at 1 GHz at least 3 times greaterUses:Especially for the signal line interference suppression in the high-frequency…

  • Item no.: 1680273
  • Manufacturer no.: 742863147
  • EAN: 2050005426655

Features:Modified internal construction increases the effective EnstorfrequenzbereichCompared with the WE-CBF series are the impedance at 1 GHz at least 3 times greaterUses:Especially for the signal line interference suppression in the high-frequency…

Packaging type Tape cut
Type 0603
Impedance at 100 MHz 470 Ω
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-CBF HF SMD 742863147
RoHS-compliant Yes
Product type Ferrite bead

Technical data

Packaging type Tape cut
Type 0603
Impedance at 100 MHz 470 Ω
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-CBF HF SMD 742863147

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores