Würth Elektronik WE-CBF SMD 742792150 SMD ferrite bead 80 Ω (L x W x H) 3.2 x 1.6 x 1.1 mm 1 pc(s) Tape cut

  • Item no.: 1680268
  • Manufacturer no.: 742792150
  • EAN: 2050005426600

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

  • Item no.: 1680268
  • Manufacturer no.: 742792150
  • EAN: 2050005426600

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

Packaging type Tape cut
Type 1206
Impedance at 100 MHz 80 Ω
Length 3.2 mm
Width 1.6 mm
Height 1.1 mm
Content 1 pc(s)
Dim (L x W x H) 3.2 x 1.6 x 1.1 mm
Type WE-CBF SMD 742792150
RoHS-compliant Yes
Product type SMD ferrite bead

Technical data

Packaging type Tape cut
Type 1206
Impedance at 100 MHz 80 Ω
Length 3.2 mm
Width 1.6 mm
Height 1.1 mm
Content 1 pc(s)
Dim (L x W x H) 3.2 x 1.6 x 1.1 mm
Type WE-CBF SMD 742792150
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores