Würth Elektronik WE-CBF SMD 742792645 SMD ferrite bead 470 Ω (L x W x H) 1 x 0.5 x 0.5 mm 1 pc(s) Tape cut
No image
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Packaging type | Tape cut |
---|---|
Type | 0603 |
Impedance at 100 MHz | 470 Ω |
Length | 1 mm |
Width | 0.5 mm |
Height | 0.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 1 x 0.5 x 0.5 mm |
Type | WE-CBF SMD 742792645 |
RoHS-compliant | Yes |
Product type | SMD ferrite bead |
---|
Documents & Downloads
WE-CBF SMD ferrite
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores