Würth Elektronik WE-CMB 7448263505 Choke Toroidal core, sectioned Radial lead Contact spacing 10 mm 500 µH 2.3 mΩ 35 A

  • Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 500 µH
Resistance 2.3 mΩ
Nominal current 35 A
Length 43 mm
Width 23.5 mm
Height 41 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 43 x 23.5 x 41 mm
Type WE-CMB 7448263505
RoHS-compliant Yes
Product type Choke

Technical data

  • Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 500 µH
Resistance 2.3 mΩ
Nominal current 35 A
Length 43 mm
Width 23.5 mm
Height 41 mm
CS 10 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes