Würth Elektronik WE-CMBH 744834405 Choke Toroidal core, sectioned Radial lead Contact spacing 27.5 mm 5000 µH 50 mΩ 4

  • Item no.: 1088047
  • Manufacturer no.: 744834405
  • EAN: 2050001993533

WE-CMBH Common Mode Power Line Choke

  • Item no.: 1088047
  • Manufacturer no.: 744834405
  • EAN: 2050001993533

WE-CMBH Common Mode Power Line Choke

  • Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 5000 µH
Resistance 50 mΩ
Nominal current 4 A
Length 32.5 mm
Width 28 mm
Height 22 mm
CS 27.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 32.5 x 28 x 22 mm
Type WE-CMBH 744834405
RoHS-compliant Yes
Product type Choke

Technical data

  • Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 5000 µH
Resistance 50 mΩ
Nominal current 4 A
Length 32.5 mm
Width 28 mm
Height 22 mm
CS 27.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes