Würth Elektronik WE-CMBHV 744831010205 Line choke THT 1000 µH 5.5 mΩ 20.5 A 1 pc(s)

  • Item no.: 1514498
  • Manufacturer no.: 744831010205
  • EAN: 2050004663457

WE-CMBHV St.kom.Drossel XXL 744831010205

  • Item no.: 1514498
  • Manufacturer no.: 744831010205
  • EAN: 2050004663457

WE-CMBHV St.kom.Drossel XXL 744831010205

Type THT
Inductance (L) 1000 µH
Resistance 5.5 mΩ
Nominal voltage 760 V AC
Nominal current 20.5 A
Length 46.5 mm
Width 28 mm
Height 44.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 108.89
Content 1 pc(s)
Type WE-CMBHV 744831010205
RoHS-compliant Yes
Product type Line choke

Technical data

Type THT
Inductance (L) 1000 µH
Resistance 5.5 mΩ
Nominal voltage 760 V AC
Nominal current 20.5 A
Length 46.5 mm
Width 28 mm
Height 44.5 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes