Würth Elektronik WE-CMBHV 744831020133 Line choke THT 1510 2000 µH 13 mΩ 13.3 A 1 pc(s)

  • Item no.: 1514499
  • Manufacturer no.: 744831020133
  • EAN: 2050004663464

WE-CMBHV St.kom.Drossel XXL 744831020133

  • Item no.: 1514499
  • Manufacturer no.: 744831020133
  • EAN: 2050004663464

WE-CMBHV St.kom.Drossel XXL 744831020133

Type THT
Type 1510
Inductance (L) 2000 µH
Resistance 13 mΩ
Nominal voltage 760 V AC
Nominal current 13.3 A
Length 46.5 mm
Width 28 mm
Height 44.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 122.22
Content 1 pc(s)
Type WE-CMBHV 744831020133
RoHS-compliant Yes
Product type Line choke

Technical data

Type THT
Type 1510
Inductance (L) 2000 µH
Resistance 13 mΩ
Nominal voltage 760 V AC
Nominal current 13.3 A
Length 46.5 mm
Width 28 mm
Height 44.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes