Würth Elektronik WE-CMBNC 7448030333 Line choke THT M 33 mH 90 mΩ 2.5 A 1 pc(s)
Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Documents & Downloads
WE-CMBNC Current-compensated choke nano-crystalline
Features:
High nominal currents
Small construction volume
Broadband interference suppression
High and stable inductances to 150 °C
Frequency range 1 kHz-300 MHz
Flammability to UL 94 V-0
Climate category: 40/125/21
Use of hochpermeablem nanocrystalline core material
Advanced insulation through the use of plastic housing and separation pad
Uses:
Motor interference suppression
Power electronics
Common mode interference suppression
Input and output filters with network applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes