Würth Elektronik WE-CMBNC 7448031501 Line choke THT M 1 mH 3.3 mΩ 15 A 1 pc(s)

  • Item no.: 1678086
  • Manufacturer no.: 7448031501
  • EAN: 2050005415048

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

  • Item no.: 1678086
  • Manufacturer no.: 7448031501
  • EAN: 2050005415048

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

Type THT
Type M
Inductance (L) 1 mH
Tolerance ± 30 %
Resistance 3.3 mΩ
Nominal current 15 A
Material Nano-crystalline
Length 23 mm
Width 17 mm
Height 25 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 23 x 17 x 25 mm
Type WE-CMBNC 7448031501
RoHS-compliant Yes
Product type Line choke

Technical data

Type THT
Type M
Inductance (L) 1 mH
Tolerance ± 30 %
Resistance 3.3 mΩ
Nominal current 15 A
Material Nano-crystalline
Length 23 mm
Width 17 mm
Height 25 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes