Würth Elektronik WE-CMBNC 7448052502 Line choke THT XL 2.5 mH 2.2 mΩ 25 A 1 pc(s)

  • Item no.: 1678003
  • Manufacturer no.: 7448052502
  • EAN: 2050005403212

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

  • Item no.: 1678003
  • Manufacturer no.: 7448052502
  • EAN: 2050005403212

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

Type THT
Type XL
Inductance (L) 2.5 mH
Tolerance ± 30 %
Resistance 2.2 mΩ
Nominal current 25 A
Material Nano-crystalline
Length 36 mm
Width 23 mm
Height 36 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 36 x 23 x 36 mm
Type WE-CMBNC 7448052502
RoHS-compliant Yes
Product type Line choke

Technical data

Type THT
Type XL
Inductance (L) 2.5 mH
Tolerance ± 30 %
Resistance 2.2 mΩ
Nominal current 25 A
Material Nano-crystalline
Length 36 mm
Width 23 mm
Height 36 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes