Würth Elektronik WE-CMBNC 7448061507 Line choke THT XXL 7 mH 9.5 mΩ 15 A 1 pc(s)

  • Item no.: 1678087
  • Manufacturer no.: 7448061507
  • EAN: 2050005415055

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

  • Item no.: 1678087
  • Manufacturer no.: 7448061507
  • EAN: 2050005415055

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

Type THT
Type XXL
Inductance (L) 7 mH
Tolerance ± 30 %
Resistance 9.5 mΩ
Nominal current 15 A
Material Nano-crystalline
Length 46 mm
Width 27 mm
Height 46 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 46 x 27 x 46 mm
Type WE-CMBNC 7448061507
RoHS-compliant Yes
Product type Line choke

Technical data

Type THT
Type XXL
Inductance (L) 7 mH
Tolerance ± 30 %
Resistance 9.5 mΩ
Nominal current 15 A
Material Nano-crystalline
Length 46 mm
Width 27 mm
Height 46 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes