Würth Elektronik WE-FAMI 744750230068 Smoothing choke shielded Radial lead 8010 6.8 µH 16 mΩ 5.7 A 1 pc(s)
Technical data
Features | shielded |
---|---|
Type | Radial lead |
Type | 8010 |
Inductance (L) | 6.8 µH |
Impedance at 100 MHz | 16 mΩ |
Nominal current | 5.7 A |
Length | 8.8 mm |
Width | 8.8 mm |
Height | 11 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Weight | 2.05 g |
Content | 1 pc(s) |
Dim | (L x W x H) 8.8 x 8.8 x 11 mm |
Type | WE-FAMI 744750230068 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
Documents & Downloads
WE-FAMILIES THT Smoothing choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes