Würth Elektronik WE-FLAT 7427216 Ferrite rod core 63 Ω (L x W x H) 57.9 x 12 x 7 mm 1 pc(s)

  • Item no.: 1086917
  • Manufacturer no.: 7427216
  • EAN: 2050002276123

Features:
Filters for common mode interference
Simple possibility of befilterung of a flat band cable
Uses:
In connection with malfunctions of the data lines of digital devices

This text is machine translated.

  • Item no.: 1086917
  • Manufacturer no.: 7427216
  • EAN: 2050002276123

Features:
Filters for common mode interference
Simple possibility of befilterung of a flat band cable
Uses:
In connection with malfunctions of the data lines of digital devices

This text is machine translated.

  • Inner length: 52 mm
Type circular
For pin arrays of 40
Impedance at 25 MHz 25 Ω
Impedance at 100 MHz 63 Ω
Material Duplex steel
Material properties 4W620
Length 57.9 mm
Width 12 mm
Height 7 mm
Min. temperature -25 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 57.9 x 12 x 7 mm
Type WE-FLAT 7427216
RoHS-compliant Yes
Product type Ferrite rod core

Technical data

  • Inner length: 52 mm
Type circular
For pin arrays of 40
Impedance at 25 MHz 25 Ω
Impedance at 100 MHz 63 Ω
Material Duplex steel
Material properties 4W620
Length 57.9 mm
Width 12 mm
Height 7 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores