Würth Elektronik WE-FSFS 354003 Ferrite foil flexible (L x W x H) 120 x 120 x 0.1 mm 1 pc(s)

  • Item no.: 1229153
  • Manufacturer no.: 354003
  • EAN: 2050002416666

Flexible Ferrite foil to improve the efficiency of wireless energy transmission and increase the performance of NFC and RFID communication

This text is machine translated.

  • Item no.: 1229153
  • Manufacturer no.: 354003
  • EAN: 2050002416666

Flexible Ferrite foil to improve the efficiency of wireless energy transmission and increase the performance of NFC and RFID communication

This text is machine translated.

  • Surface resistance: 1 GΩ
  • Permeability @ 1 MHz: 230 µ
Features flexible
Type Rectangular
Material Duplex steel
Length 120 mm
Width 120 mm
Height 0.1 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (L x W x H) 120 x 120 x 0.1 mm
Type WE-FSFS 354003
RoHS-compliant Yes
Product type Ferrite foil

Technical data

  • Surface resistance: 1 GΩ
  • Permeability @ 1 MHz: 230 µ
Features flexible
Type Rectangular
Material Duplex steel
Length 120 mm
Width 120 mm
Height 0.1 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (L x W x H) 120 x 120 x 0.1 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores