Würth Elektronik WE-GFH 7447629047 RF choke (RFC) SMD 2520 4.7 µH 900 mΩ 510 mA 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 2520 |
Inductance (L) | 4.7 µH |
Impedance at 100 MHz | 900 mΩ |
Nominal current | 510 mA |
Length | 2.5 mm |
Width | 2 mm |
Height | 1.8 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Weight | 0.048 g |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 2.5 x 2 x 1.8 mm |
Type | WE-GFH 7447629047 |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
WE-GFH high frequency choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes