Würth Elektronik WE-HCC SMD 7443321000 Inductor insulated SMD 1210 10 µH 16.7 mΩ 9.0 A 1 pc(s)
Features:Magnetic insulationRecommended: reflow solderingExcellent saturation behaviorCurrent load capacity up to 27AUses:Smoothing choke DC/DC converterSingle + multi-phase switching regulatorInput Filter choke motor controlsInput Filter choke DC/DC…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Magnetic insulationRecommended: reflow solderingExcellent saturation behaviorCurrent load capacity up to 27AUses:Smoothing choke DC/DC converterSingle + multi-phase switching regulatorInput Filter choke motor controlsInput Filter choke DC/DC…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | insulated |
---|---|
Type | SMD |
Type | 1210 |
Inductance (L) | 10 µH |
Resonance | 29 MHz |
Tolerance ± | 20 % |
Resistance | 16.7 mΩ |
Nominal current | 9.0 A |
Material | Ferrite |
Length | 12.1 mm |
Width | 11.4 mm |
---|---|
Height | 9.5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 12.1 x 11.4 x 9.5 mm |
Type | WE-HCC SMD 7443321000 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
WE-HCC SMD High current inductivity
Features:
Magnetic insulation
Recommended: reflow soldering
Excellent saturation behavior
Current load capacity up to 27A
Uses:
Smoothing choke DC/DC converter
Single + multi-phase switching regulator
Input Filter choke motor controls
Input Filter choke DC/DC converter
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes