Würth Elektronik WE-HCI SMD 744316470 Inductor insulated SMD 5040 4.7 µH 24.5 mΩ 4.6 A 1 pc(s)

  • Item no.: 1678099
  • Manufacturer no.: 744316470
  • EAN: 2050005415178

Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…

  • Item no.: 1678099
  • Manufacturer no.: 744316470
  • EAN: 2050005415178

Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…

Features insulated
Type SMD
Type 5040
Inductance (L) 4.7 µH
Resonance 57 MHz
Tolerance ± 20 %
Resistance 24.5 mΩ
Nominal current 4.6 A
Length 5.5 mm
Width 5.3 mm
Height 4 mm
Min. temperature -40 °C
Max. temperature +150 °C
Content 1 pc(s)
Type WE-HCI SMD 744316470
RoHS-compliant Yes
Product type Inductor

Technical data

Features insulated
Type SMD
Type 5040
Inductance (L) 4.7 µH
Resonance 57 MHz
Tolerance ± 20 %
Resistance 24.5 mΩ
Nominal current 4.6 A
Length 5.5 mm
Width 5.3 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes