Würth Elektronik WE-HCI SMD 744316560 Inductor insulated SMD 5040 5.6 µH 28.5 mΩ 4.5 A 1 pc(s)

  • Item no.: 1678100
  • Manufacturer no.: 744316560
  • EAN: 2050005415185

Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…

  • Item no.: 1678100
  • Manufacturer no.: 744316560
  • EAN: 2050005415185

Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…

Features insulated
Type SMD
Type 5040
Inductance (L) 5.6 µH
Resonance 48 MHz
Tolerance ± 20 %
Resistance 28.5 mΩ
Nominal current 4.5 A
Length 5.5 mm
Width 5.3 mm
Height 4 mm
Min. temperature -40 °C
Max. temperature +150 °C
Content 1 pc(s)
Type WE-HCI SMD 744316560
RoHS-compliant Yes
Product type Inductor

Technical data

Features insulated
Type SMD
Type 5040
Inductance (L) 5.6 µH
Resonance 48 MHz
Tolerance ± 20 %
Resistance 28.5 mΩ
Nominal current 4.5 A
Length 5.5 mm
Width 5.3 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes