Würth Elektronik WE-KI 744761110A RF choke (RFC) SMD 0603 10 nH 0.13 Ω 0.7 A 1 pc(s)

  • Item no.: 709441
  • Manufacturer no.: 744761110A
  • EAN: 2050001810489

Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…

  • Item no.: 709441
  • Manufacturer no.: 744761110A
  • EAN: 2050001810489

Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…

Type SMD
Type 0603
Inductance (L) 10 nH
Sample rate 250 MHz
Resistance 0.13 Ω
Nominal current 0.7 A
Material Ceramic
Length 1.6 mm
Width 1.05 mm
Height 1.05 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 0.03 g
Content 1 pc(s)
Dim (L x W x H) 1.6 x 1.05 x 1.05 mm
Type WE-KI 744761110A
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 0603
Inductance (L) 10 nH
Sample rate 250 MHz
Resistance 0.13 Ω
Nominal current 0.7 A
Material Ceramic
Length 1.6 mm
Width 1.05 mm
Height 1.05 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes