Würth Elektronik WE-LHMI 744373680039 Smoothing choke SMD 1040 0.39 µH 63 A 1 pc(s)

  • Item no.: 1087602
  • Manufacturer no.: 744373680039
  • EAN: 2050001989093

WE-LHMI SMD Power Inductor

  • Item no.: 1087602
  • Manufacturer no.: 744373680039
  • EAN: 2050001989093

WE-LHMI SMD Power Inductor

Type SMD
Type 1040
Inductance (L) 0.39 µH
Tolerance ± 20 %
Nominal current 63 A
Length 11 mm
Width 10 mm
Height 3.8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-LHMI 744373680039
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1040
Inductance (L) 0.39 µH
Tolerance ± 20 %
Nominal current 63 A
Length 11 mm
Width 10 mm
Height 3.8 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes