Würth Elektronik WE-LQS SMD 74404084220 Smoothing choke semi-shielded SMD 8040 22 µH 69 mΩ 2.1 A 1 pc(s)

  • Item no.: 1678052
  • Manufacturer no.: 74404084220
  • EAN: 2050005414706

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

  • Item no.: 1678052
  • Manufacturer no.: 74404084220
  • EAN: 2050005414706

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

Features semi-shielded
Type SMD
Type 8040
Inductance (L) 22 µH
Resonance 15 MHz
Tolerance ± 20 %
Resistance 69 mΩ
Nominal current 2.1 A
Material NiZn
Length 8 mm
Width 8 mm
Height 4.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-LQS SMD 74404084220
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Features semi-shielded
Type SMD
Type 8040
Inductance (L) 22 µH
Resonance 15 MHz
Tolerance ± 20 %
Resistance 69 mΩ
Nominal current 2.1 A
Material NiZn
Length 8 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes