Würth Elektronik WE-MILS 742730023 Ferrite bridge 334 Ω (L x W x H) 11.2 x 11 x 11.2 mm 1 pc(s)
Technical data
Type | 4-way |
---|---|
Impedance at 25 MHz | 292 Ω |
Impedance at 100 MHz | 334 Ω |
Length | 11.2 mm |
Width | 11 mm |
Height | 11.2 mm |
Min. temperature | -25 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 11.2 x 11 x 11.2 mm |
Type | WE-MILS 742730023 |
---|---|
RoHS-compliant | Yes |
Product type | Ferrite bridge |
WE-MLS Ferrite bridge
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores