Würth Elektronik WE-MPSB EMI 74279220800 Ferrite bead 80 Ω (L x W x H) 2 x 1.2 x 0.9 mm 1 pc(s) Tape cut

  • Item no.: 1680281
  • Manufacturer no.: 74279220800
  • EAN: 2050005426730

Würth Elektronik 74279220800 Ferrite bead 1 pc(s)

  • Item no.: 1680281
  • Manufacturer no.: 74279220800
  • EAN: 2050005426730

Würth Elektronik 74279220800 Ferrite bead 1 pc(s)

Packaging type Tape cut
Type 0805
Impedance at 100 MHz 80 Ω
Length 2 mm
Width 1.2 mm
Height 0.9 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 2 x 1.2 x 0.9 mm
Type WE-MPSB EMI 74279220800
RoHS-compliant Yes
Product type Ferrite bead

Technical data

Packaging type Tape cut
Type 0805
Impedance at 100 MHz 80 Ω
Length 2 mm
Width 1.2 mm
Height 0.9 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 2 x 1.2 x 0.9 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores