Würth Elektronik WE-MPSB EMI 74279228260 Ferrite bead 26 Ω (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut

  • Item no.: 1680287
  • Manufacturer no.: 74279228260
  • EAN: 2050005426792

Würth Elektronik 74279228260 Ferrite bead 1 pc(s)

  • Item no.: 1680287
  • Manufacturer no.: 74279228260
  • EAN: 2050005426792

Würth Elektronik 74279228260 Ferrite bead 1 pc(s)

Packaging type Tape cut
Type 0603
Impedance at 100 MHz 26 Ω
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-MPSB EMI 74279228260
RoHS-compliant Yes
Product type Ferrite bead

Technical data

Packaging type Tape cut
Type 0603
Impedance at 100 MHz 26 Ω
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-MPSB EMI 74279228260

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores