Würth Elektronik WE-NCF 74271318 Toroidal ferrite core + holder 106 Ω Cable Ø (max.) 7.8 mm (Ø) 29.8 mm 1 pc(s)
Technical data
Features | + holder |
---|---|
Type | With nylon holder |
Cable Ø (max.) | 7.8 mm |
Impedance at 25 MHz | 64 Ω |
Impedance at 100 MHz | 106 Ω |
(Ø) | 29.8 mm |
Content | 1 pc(s) |
Dim | (Ø) 29.8 mm |
Cable Ø range | 7.8 mm (max) |
Type | WE-NCF 74271318 |
RoHS-compliant | Yes |
---|---|
Product type | Toroidal ferrite core |
WE-NCF ferrite ring with nylon holder
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
The impedance refers to 1 coil!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores